Part Details for 06324-661-003M22N by Glenair Inc
Overview of 06324-661-003M22N by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030206324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 11.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\. Gold White | |
87606-324LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 48 Positions, 2.54mm (0.100in) Pitch | |
G832MB010206324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 11.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\. Gold Black |
Price & Stock for 06324-661-003M22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 06324-661-003M22N | 3 |
|
$19.5000 | Buy Now |