There are no models available for this part yet.
Overview of 06324-380HC017N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030206324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 11.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\. Gold White | |
87606-324LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 48 Positions, 2.54mm (0.100in) Pitch | |
G832MB010206324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 11.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\. Gold Black |
Price & Stock for 06324-380HC017N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ |