Part Details for 0630CDMCDDS-2R0MC by Sumida Corporation
Overview of 0630CDMCDDS-2R0MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0630CDMCDDS-2R0MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2479-1-ND
|
DigiKey | FIXED IND 2UH SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1414 In Stock |
|
$0.3581 / $0.8300 | Buy Now |
DISTI #
0630CDMCDDS-2R0MC
|
Avnet Americas | Ind Chip Power Carbonyl Powder Compound 2uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0630CDMCDDS-2R0MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2086 / $0.4019 | Buy Now |
DISTI #
851-0630CDMCDDS2R0MC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 33mOhms Metal Composite RoHS: Compliant | 0 |
|
$0.3580 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.3480 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ |
Part Details for 0630CDMCDDS-2R0MC
0630CDMCDDS-2R0MC CAD Models
0630CDMCDDS-2R0MC Part Data Attributes
|
0630CDMCDDS-2R0MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0630CDMCDDS-2R0MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2826 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 2000000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR | |
Rated Current-Max | 9.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |