There are no models available for this part yet.
Overview of 0630CDMCCDS-100MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 0630CDMCCDS-100MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-2459-1-ND
|
DigiKey | FIXED IND 10UH 4A 67 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4763 In Stock |
|
$0.3581 / $0.8300 | Buy Now | |
DISTI #
0630CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0630CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3223 / $0.3484 | Buy Now | |
DISTI #
851-0630CDMCCDS100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 67mOhms Metal Composite RoHS: Compliant | 12043 |
|
$0.3580 / $0.8300 | Buy Now | |
Future Electronics | 0630CDMCCDS Series 10 uH ±20% 67 mOhm DCR SMT Shielded Power Inductor RoHS: Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now | ||
Future Electronics | 0630CDMCCDS Series 10 uH ±20% 67 mOhm DCR SMT Shielded Power Inductor RoHS: Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now | ||
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, SMD | 15 |
|
$0.6375 / $0.7650 | Buy Now | ||
DISTI #
0630CDMCCDS-100MC
|
Avnet Asia | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R (Alt: 0630CDMCCDS-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0630CDMCCDS-100MC by Sumida Corporation
Part Data Attributes for 0630CDMCCDS-100MC by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
29 Weeks
|
Samacsys Manufacturer
|
Sumida
|
DC Resistance
|
0.067 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for 0630CDMCCDS-100MC
-
SRR4028-390YFixed Inductors
-
875105344010Fixed Capacitors
-
KRL3264E-C-R015-F-T1Fixed Resistors
-
FTS-105-03-L-DV-AHeaders and Edge Type Connectors
-
1N4148W-E3-18Rectifier Diodes
-
SI4884DYPower Field-Effect Transistors
-
TPSM84205EABSwitching Regulator or Controllers
-
STM32F103VET6Microcontrollers
-
SM712-02HTGTransient Suppressors