Part Details for 06280 by Kimberly-Clark
Overview of 06280 by Kimberly-Clark
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140607-062802LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Double Row, 60 Positions, 0.80mm (0.031in) Pitch | |
10144518-062802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Header. | |
54122-106280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 28 position, 2.54mm (0.100in) pitch |
Price & Stock for 06280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72547047
|
RS | Dry Wipe, WYPALL X80, 12 1/4"x 23 1/2", Number of Sheets 150, Blue/White | Kimberly-Clark Professional 06280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 150 Lead time: 3 Weeks, 0 Days Container: Package | 7 |
|
$73.4000 / $78.9300 | Buy Now |