Part Details for 06221303 by TE Connectivity
Overview of 06221303 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06221303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC06221303
|
Heilind Electronics | 06221303 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06221303-PREV RoHS: Compliant |
4500 Partner Stock |
|
$0.0227 / $0.0345 | Buy Now |
DISTI #
81006891
|
Verical | Cable Markers Pre-Marked Push On Orange Box Min Qty: 2500 Package Multiple: 500 | Americas - 4500 |
|
$0.0260 | Buy Now |
DISTI #
TE-06221303
|
TME | Markers, Marking: 3, 5.5÷8.9mm, PVC, orange, -45÷70°C, leaded Min Qty: 5000 | 0 |
|
$0.0230 / $0.0285 | RFQ |
DISTI #
RYC06221303
|
Interstate Connecting Components | 06221303 | 0 |
|
Buy Now | |
DISTI #
000000000003122986
|
Sager | Wire Labels & Markers Min Qty: 10000 | 0 |
|
$0.0225 / $0.0267 | Buy Now |
DISTI #
C1S425203510561
|
Chip1Stop | Other wiring equipments | 4500 |
|
$0.0326 | Buy Now |
|
Master Electronics | 06221303-PREV RoHS: Compliant |
4500 Partner Stock |
|
$0.0227 / $0.0345 | Buy Now |