Part Details for 0622022803 by Molex
Overview of 0622022803 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0622022803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0622022803-ND
|
DigiKey | PRESS-IN TOOL HS COPLANAR 14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$142.9800 | Buy Now |
DISTI #
0622022803
|
Avnet Americas | PRESS-IN TOOL HS COPLANAR 14MM - Bulk (Alt: 0622022803) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002986208
|
Sager | Other Tools PRESS-IN TOOL HS COPLANAR 14MM | 0 |
|
Buy Now |