Part Details for 0621-013K500-AB103 by Bourns Inc
Overview of 0621-013K500-AB103 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0621-013K500-AB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1243
|
Newark | Rotary Potentiometer, 0621 Series, 10 Kohm, Linear, 1, 2 W, Panel Rohs Compliant: Yes |Bourns 0621-013K500-AB103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$14.6000 / $20.0800 | Buy Now |
DISTI #
652-0621013K500AB103
|
Mouser Electronics | Potentiometers | 682 |
|
$13.9100 / $23.9800 | Buy Now |
Part Details for 0621-013K500-AB103
0621-013K500-AB103 CAD Models
0621-013K500-AB103 Part Data Attributes
|
0621-013K500-AB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
0621-013K500-AB103
Bourns Inc
Potentiometer, Cermet, 2W, 10000ohm, 20% +/-Tol, 1 Turn(s), CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CIRCULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20 mm | |
Package Length | 10.2 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | LUG | |
Tolerance | 20% |