Part Details for 06201606 by TE Connectivity
Overview of 06201606 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06201606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0114
|
Newark | 06201606 |Raychem Te Connectivity 06201606 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 / $0.0350 | Buy Now |
|
Onlinecomponents.com | 06201606 RoHS: Compliant |
9000 In Stock |
|
$0.0266 / $0.0446 | Buy Now |
DISTI #
TE-06201606
|
TME | Markers, Marking: 6, 4.3÷6.9mm, PVC, blue, -45÷70°C, leaded Min Qty: 500 | 10000 |
|
$0.0167 / $0.0207 | Buy Now |
DISTI #
000000000003122859
|
Sager | Wire Labels & Markers Z-TYPE Min Qty: 10000 | 0 |
|
$0.0160 / $0.0190 | Buy Now |
|
Master Electronics | 06201606 RoHS: Compliant |
9000 In Stock |
|
$0.0266 / $0.0446 | Buy Now |