0620-057G500-AB101
Bourns Inc
Description: Potentiometer, Cermet, 1W, 100ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT

Overview of 0620-057G500-AB101 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M30620FCPGP#U5C Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
M30620MCM-XXXGP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30620FCPFP#D5C Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)

CAD Models for 0620-057G500-AB101 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0620-057G500-AB101 by Bourns Inc

0620-057G500-AB101
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Sealed
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
13 mm
Package Length
7.3 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
285 deg
Surface Mount
NO
Technology
CERMET
Terminal Shape
LUG
Tolerance
20%
Want to compare parts?
  1. 0620-057G500-AB101
    Bourns Inc
    Potentiometer, Cermet, 1W, 100ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0620-057G500-AB101 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0620-057G500-AB101 by Bourns Inc

Select Manufacturer
Which Manufacturer of 0620-057G500-AB101 would you like to use for your alert(s)?
  • Please alert me when 0620-057G500-AB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0620-057G500-AB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0620-057G500-AB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0620-057G500-AB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0620-057G500-AB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0620-057G500-AB101 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: