There are no models available for this part yet.
Overview of 0618CDMCCDS-1R5MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0618CDMCCDS-1R5MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-2440-1-ND
|
DigiKey | FIXED IND 1.5UH 7A 24 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
249 In Stock |
|
$0.4090 / $0.9200 | Buy Now | |
DISTI #
0618CDMCCDS-1R5MC
|
Avnet Americas | Ind Power 1.5uH 20% 24mOhm 2-Pin SMD T/R - Tape and Reel (Alt: 0618CDMCCDS-1R5MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3557 / $0.3845 | Buy Now | |
DISTI #
851-0618CDMCCDS1R5MC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 24mOhms Metal Composite RoHS: Compliant | 344 |
|
$0.4040 / $0.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.3840 | Buy Now |
CAD Models for 0618CDMCCDS-1R5MC by Sumida Corporation
Part Data Attributes for 0618CDMCCDS-1R5MC by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|