Part Details for 061802.5MXP by Littelfuse Inc
Overview of 061802.5MXP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 061802.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7743
|
Newark | Fuse 5X20Mm T Lbc 2.5A/250V (P)/ Bulk |Littelfuse 061802.5MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1300 | Buy Now |
DISTI #
061802.5MXP-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1303 | Buy Now |
DISTI #
576-061802.5MXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20MM (P) T LBC 2.5AMP RoHS: Compliant | 0 |
|
$0.1200 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1045 | Buy Now |
Part Details for 061802.5MXP
061802.5MXP CAD Models
061802.5MXP Part Data Attributes
|
061802.5MXP
Littelfuse Inc
Buy Now
|
Compare Parts:
061802.5MXP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |