Part Details for 0617.400MXEP by Littelfuse Inc
Overview of 0617.400MXEP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0617.400MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7683
|
Newark | Fuse 5X20Mm Pgt F Lbc 400Ma/250V (P)/ Bulk |Littelfuse 0617.400MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1580 | Buy Now |
DISTI #
0617.400MXEP-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1435 | Buy Now |
DISTI #
576-0617.400MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5x20mm (P) L LBC 400mA RoHS: Compliant | 0 |
|
$0.1410 / $0.3300 | Order Now |
DISTI #
V79:2366_27060790
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.4A 250V Axial 5 X 20mm Glass T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 2000 |
|
$0.1036 / $0.1881 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1365 | Buy Now |
DISTI #
65057516
|
Verical | Fuse Cartridge Fast Acting 0.4A 250V Axial 5 X 20mm Glass T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1705 | Americas - 2000 |
|
$0.1036 / $0.1749 | Buy Now |
|
Ozdisan Elektronik | FUSE 400MA 250V AXIAL | 0 |
|
$0.3437 / $0.3952 | RFQ |
Part Details for 0617.400MXEP
0617.400MXEP CAD Models
0617.400MXEP Part Data Attributes
|
0617.400MXEP
Littelfuse Inc
Buy Now
|
Compare Parts:
0617.400MXEP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |