Part Details for 0612ZC684MAT2W by Kyocera AVX Components
Overview of 0612ZC684MAT2W by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0612ZC684MAT2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E9717
|
Newark | Capacitor Ceramic 0.68Uf, 10V, X7R, 20%, 0612, Capacitance:0.68Μf, Voltage(Dc):10V, Capacitor Case/Package:0612 [1632 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 0612ZC684MAT2W Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.5770 | Buy Now |
DISTI #
0612ZC684MAT2W-ND
|
DigiKey | CAP CER 0.68UF 10V X7R 0612 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5562 | Buy Now |
DISTI #
0612ZC684MAT2W
|
Avnet Americas | Cap Ceramic 0.68uF 10V X7R 20% SMD 0612 125°C Embossed T/R - Tape and Reel (Alt: 0612ZC684MAT2W) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6240 / $0.6880 | Buy Now |
DISTI #
581-0612ZC684MAT2W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .68uF X7R 0612 20% Tol RoHS: Compliant | 0 |
|
$0.2800 / $0.3180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | C0612X684M010 | 3200 |
|
$0.3675 / $1.0500 | Buy Now |
Part Details for 0612ZC684MAT2W
0612ZC684MAT2W CAD Models
0612ZC684MAT2W Part Data Attributes:
|
0612ZC684MAT2W
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0612ZC684MAT2W
Kyocera AVX Components
CAP CER 0.68UF 10V X7R 0612
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |