Part Details for 06126D155MAT4W by KYOCERA Crystal Device Corporation
Overview of 06126D155MAT4W by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06126D155MAT4W
06126D155MAT4W CAD Models
06126D155MAT4W Part Data Attributes
|
06126D155MAT4W
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
06126D155MAT4W
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1.5 uF, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0612 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06126D155MAT4W
This table gives cross-reference parts and alternative options found for 06126D155MAT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06126D155MAT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06126D155MAT2W | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1.5 uF, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 06126D155MAT4W vs 06126D155MAT2W |