Part Details for 06126C334M4T2S by Kyocera AVX Components
Overview of 06126C334M4T2S by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 06126C334M4T2S
06126C334M4T2S CAD Models
06126C334M4T2S Part Data Attributes
|
06126C334M4T2S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06126C334M4T2S
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 06126C334M4T2S
This table gives cross-reference parts and alternative options found for 06126C334M4T2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06126C334M4T2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU186C334MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06126C334M4T2S vs AU186C334MAG4A |
AU186C334MA72A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06126C334M4T2S vs AU186C334MA72A |
AU186C334MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06126C334M4T2S vs AU186C334MAG2A |
06126C334M4T4S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 06126C334M4T2S vs 06126C334M4T4S |
AU186C334MA74A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06126C334M4T2S vs AU186C334MA74A |
06126C334MAT2S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 06126C334M4T2S vs 06126C334MAT2S |
06126C334MAT4S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 06126C334M4T2S vs 06126C334MAT4S |