Part Details for 06126C155M4T2W by Kyocera AVX Components
Overview of 06126C155M4T2W by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 06126C155M4T2W
06126C155M4T2W CAD Models
06126C155M4T2W Part Data Attributes
|
06126C155M4T2W
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06126C155M4T2W
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 06126C155M4T2W
This table gives cross-reference parts and alternative options found for 06126C155M4T2W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06126C155M4T2W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU186C155MA72A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0612, | Kyocera AVX Components | 06126C155M4T2W vs AU186C155MA72A |
L3L16C155MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06126C155M4T2W vs L3L16C155MAB1A |
AU186C155MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0612, | Kyocera AVX Components | 06126C155M4T2W vs AU186C155MAG2A |
W3L16C155MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06126C155M4T2W vs W3L16C155MAT3A |
AU186C155MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0612, | Kyocera AVX Components | 06126C155M4T2W vs AU186C155MAG4A |
W3L16C155MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06126C155M4T2W vs W3L16C155MAT1A |
06126C155MAT2W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06126C155M4T2W vs 06126C155MAT2W |
L3L16C155MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | 06126C155M4T2W vs L3L16C155MAB3A |
AU186C155MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0612, | Kyocera AVX Components | 06126C155M4T2W vs AU186C155MAG9A |