Part Details for 06123C104KAT2A by Kyocera AVX Components
Overview of 06123C104KAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 06123C104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3210
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 10%, 0612, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0612 [1632 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06123C104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5870 | Buy Now |
DISTI #
478-06123C104KAT2ACT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0612 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17610 In Stock |
|
$0.3874 / $1.1500 | Buy Now |
DISTI #
06123C104KAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 10% SMD 0612 125°C Embossed T/R - Tape and Reel (Alt: 06123C104KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4602 / $0.5074 | Buy Now |
DISTI #
581-06123C104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0612 10% Tol RoHS: Compliant | 3824 |
|
$0.3870 / $1.1400 | Buy Now |
|
Future Electronics | 0612 100 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 25V X7R 10% Wide Terminal SMD 0612 125°C Embossed T/R |
11839 In Stock |
|
$0.5680 / $1.9400 | Buy Now |
|
Bristol Electronics | 3964 |
|
RFQ | ||
|
Quest Components | C0612X104K025 | 218997 |
|
$0.2985 / $0.8529 | Buy Now |
|
Quest Components | C0612X104K025 | 316 |
|
$0.5686 / $1.4215 | Buy Now |
DISTI #
06123C104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0612 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3830 | Buy Now |
Part Details for 06123C104KAT2A
06123C104KAT2A CAD Models
06123C104KAT2A Part Data Attributes:
|
06123C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06123C104KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |