There are no models available for this part yet.
Overview of 061-3506-02-303 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 061-3506-02-303 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W8568
|
Newark | Large Panel Ind./Bag Rohs Compliant: Yes |Dialight 061-3506-02-303 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5800 / $77.9100 | Buy Now | |
DISTI #
645-061-3506-02-303
|
Mouser Electronics | Lamp Holders & Accessories LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$56.3200 | Order Now | |
DISTI #
71264901
|
RS | LARGE Panel IND. | Dialight 061-3506-02-303 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1600 | RFQ | |
Onlinecomponents.com | 1in Incand. PMI Base | 0 |
|
$55.7300 / $67.7000 | Buy Now | ||
DISTI #
061-3506-02-303
|
TTI | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$55.6900 | Buy Now | |
DISTI #
000000000000304345
|
Sager | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 1 | 0 |
|
$57.2200 / $66.0200 | Buy Now |