0609-P311LA001500
Schurter Electronic Components
Description: 10A, 250VAC, MALE, MAINS POWER CONNECTOR, ROHS COMPLIANT

Overview of 0609-P311LA001500 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RQK0609CQDQS#H1 Renesas Electronics Corporation Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62
RQK0609CQDQS#H3 Renesas Electronics Corporation Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62
RJF0609JSP-00#J0 Renesas Electronics Corporation 60V - 1.5V Silicon N Channel Thermal FET Power Switching

CAD Models for 0609-P311LA001500 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0609-P311LA001500 by Schurter Electronic Components

0609-P311LA001500
Schurter Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARD: IEC/EN 60320-2-2
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
10A, 250VAC
Manufacturer Series
0609
Mounting Type
CABLE
Option
GENERAL PURPOSE
Total Number of Contacts
3
Want to compare parts?
  1. 0609-P311LA001500
    Schurter Electronic Components
    10A, 250VAC, MALE, MAINS POWER CONNECTOR, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0609-P311LA001500 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0609-P311LA001500 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 0609-P311LA001500 would you like to use for your alert(s)?
  • Please alert me when 0609-P311LA001500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0609-P311LA001500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0609-P311LA001500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0609-P311LA001500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0609-P311LA001500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0609-P311LA001500 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: