Part Details for 0609-1301 by Cherry Industrial Solutions
Overview of 0609-1301 by Cherry Industrial Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
RQK0609CQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 | |
RQK0609CQDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 |
Price & Stock for 0609-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002164251
|
Sager | ZF Electronics | 0 |
|
Buy Now |