Part Details for 0609 1973 by Testo Limited
Overview of 0609 1973 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-197-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 36 Positions | |
RQK0609CQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 | |
RQK0609CQDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 4A 100Mohm Upak/Sc-62 |
Price & Stock for 0609 1973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2425
|
Newark | Surface Probe, Temp, -50 To 400Deg C Rohs Compliant: Yes |Testo 0609 1973 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.8500 | Buy Now |
DISTI #
74240623
|
RS | Pt100 Waterproof Surface Temperature Probe, Tip9 MM, -58 To 752DegreesF | Testo 0609 1973 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$194.0000 | RFQ |
DISTI #
TESTO-06091973
|
TME | Probe: PT100-type temperature, -50÷400°C, Probe dia: 5mm, <40s Min Qty: 1 | 0 |
|
$144.4800 | RFQ |