Part Details for 0604HQ-7N6XJRC by Coilcraft Inc
Overview of 0604HQ-7N6XJRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0604HQ-10NXJBB | Coilcraft Inc | General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT | |
0604HQ-2N6XJLB | Coilcraft Inc | General Purpose Inductor, 0.0026uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT | |
0604HQ-6N8XJBB | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT |
Price & Stock for 0604HQ-7N6XJRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0604HQ-7N6XJRC
|
Mouser Electronics | Power Inductors - SMD 0604 7.6nH Unshld 5% 1.5A 35mOhms RoHS: Compliant | 0 |
|
$0.7440 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS, Halogen Free R RoHS: Compliant pbFree: No Min Qty: 1 | 10192 |
|
$0.2900 / $1.1000 | Buy Now |
Part Details for 0604HQ-7N6XJRC
0604HQ-7N6XJRC CAD Models
0604HQ-7N6XJRC Part Data Attributes
|
0604HQ-7N6XJRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0604HQ-7N6XJRC
Coilcraft Inc
General Purpose Inductor, 0.0076uH, 5%, 1 Element, Ceramic-Core, SMD, 0604, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0604 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 0.0076 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.19 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
Alternate Parts for 0604HQ-7N6XJRC
This table gives cross-reference parts and alternative options found for 0604HQ-7N6XJRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0604HQ-7N6XJRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0604HQ-7N6XJSB | General Purpose Inductor, 0.0076uH, 5%, 1 Element, Air-Core, SMD, 0705, CHIP, 1610 | Coilcraft Inc | 0604HQ-7N6XJRC vs 0604HQ-7N6XJSB |
0604HQ-7N6XJTC | General Purpose Inductor, 0.0076uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT | Coilcraft Inc | 0604HQ-7N6XJRC vs 0604HQ-7N6XJTC |
0604HQ-7N6XJRB | General Purpose Inductor, 0.0076uH, 5%, 1 Element, Ceramic-Core, SMD, 0604, CHIP | Coilcraft Inc | 0604HQ-7N6XJRC vs 0604HQ-7N6XJRB |