Part Details for 060429-000 by TE Connectivity
Overview of 060429-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 060429-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0085
|
Newark | Heat Shrink Cable Boots&end Caps Hs-Transition |Raychem Te Connectivity 060429-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4700 / $98.3000 | Buy Now |
DISTI #
060429-000
|
Avnet Americas | Cable Accessories Transition Flexible Elastomeric Polymer Blend - Bulk (Alt: 060429-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8082 / $69.5658 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$62.8100 | Buy Now |
DISTI #
RYC462A421-51/164-0
|
Heilind Electronics | Americas - 3 in Stock37 On Order |
|
$53.6716 / $73.1195 | Buy Now | |
|
Onlinecomponents.com | 462A421-51/164-0 RoHS: Compliant |
50 In Stock |
|
$44.2200 / $60.7300 | Buy Now |
DISTI #
060429-000
|
TTI | Heat Shrink Cable Boots & End Caps 462A421-51/164-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 93 In Stock |
|
$44.2200 / $63.3000 | Buy Now |
DISTI #
060429-000
|
Avnet Americas | Cable Accessories Transition Flexible Elastomeric Polymer Blend - Bulk (Alt: 060429-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8082 / $69.5658 | Buy Now |
DISTI #
RYC462A421-51/164-0
|
Interstate Connecting Components | 111 On Order |
|
$53.6716 / $73.1195 | Buy Now | |
|
Master Electronics | 462A421-51/164-0 RoHS: Compliant |
50 In Stock |
|
$44.2200 / $60.7300 | Buy Now |