Part Details for 06040.0-00 by STEGO
Overview of 06040.0-00 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1060-401MEB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1060-401 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 06040.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1756
|
Newark | Heater, Touch Safe, 265 V, 10 W, 98 Mm, 38 Mm, 75 Mm, 3.86 " Rohs Compliant: Yes |Stego 06040.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0200 / $37.0500 | Buy Now |
DISTI #
70M7822
|
Newark | Ptc Heater, Ac/Dc 120-240V, 10W Rohs Compliant: Yes |Stego 06040.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6400 / $95.7100 | Buy Now |
DISTI #
06040.0-00
|
TME | Heater, semiconductor, CSK 060, 10W, 120÷240V, IP20 Min Qty: 1 | 3 |
|
$21.7000 / $24.9600 | Buy Now |
Part Details for 06040.0-00
06040.0-00 CAD Models
06040.0-00 Part Data Attributes
|
06040.0-00
STEGO
Buy Now
|
Compare Parts:
06040.0-00
STEGO
|
Samacsys Manufacturer | STEGO |