-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1448
|
Newark | Cap, 10Uf, X6S, 10V, 0603 Rohs Compliant: Yes |Kyocera Avx 0603ZW106MAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3730 |
|
$0.1900 / $0.2880 | Buy Now |
DISTI #
0603ZW106MAT2A
|
Avnet Americas | 0603 | 10 VDC | X6S | 10 uf | 20% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: 0603ZW106MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0603ZW106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CS61A106MT NEW GLOBAL PN 10V 10uF X A 581-KGM15CS61A106MT RoHS: Compliant | 7233 |
|
$0.1460 / $0.4100 | Buy Now |
|
Future Electronics | 0603 10V X6S 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.1860 / $0.1990 | Buy Now |
|
Future Electronics | 0603 10V X6S 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
|
Onlinecomponents.com | 0603 10V X6S 10uF 20% multilayer ceramic capacitor RoHS: Compliant |
8000 Partner Stock |
|
$0 | Buy Now |
DISTI #
0603ZW106MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CS61A106MT NEW GLOBAL PN 10V 10uF X A 581-KGM15CS61A106MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1580 | Buy Now |
DISTI #
KGM15CS61A106MT
|
Avnet Abacus | 0603 | 10 VDC | X6S | 10 uf | 20% | General | Sn | T&R 7in (180mm) (Alt: KGM15CS61A106MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603ZW106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZW106MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603ZW106MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZW106MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X6S106M10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, | NIC Components Corp | 0603ZW106MAT2A vs NMC0603X6S106M10TRPF |
C0603X6S100-106MNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | VENKEL LTD | 0603ZW106MAT2A vs C0603X6S100-106MNP |
ZRB18AC81A106ME01K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603ZW106MAT2A vs ZRB18AC81A106ME01K |
ZRB18AC81A106ME01L | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | 0603ZW106MAT2A vs ZRB18AC81A106ME01L |