Part Details for 0603ZC225KAT2A by Kyocera AVX Components
Overview of 0603ZC225KAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZC225KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4828
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx 0603ZC225KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6684 |
|
$0.2780 | Buy Now |
DISTI #
54Y9524
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Kyocera Avx 0603ZC225KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2780 | Buy Now |
DISTI #
478-11618-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11972 In Stock |
|
$0.3219 / $0.9800 | Buy Now |
DISTI #
581-0603ZC225KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0603 10% RoHS: Compliant | 11983 |
|
$0.2390 / $0.8800 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 10V X7R 10% SMD 0603 125°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 36000Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 10V X7R 10% SMD 0603 125°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 76 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
0603ZC225KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2050 / $0.2170 | Buy Now |
DISTI #
0603ZC225KAT2A
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 10V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1112 | RFQ |
DISTI #
0603ZC225KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 10%, X7R, 0603 [1608 Metric] (Alt: 0603ZC225KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0603ZC225KAT2A
0603ZC225KAT2A CAD Models
0603ZC225KAT2A Part Data Attributes
|
0603ZC225KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZC225KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603ZC225KAT2A
This table gives cross-reference parts and alternative options found for 0603ZC225KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZC225KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B225K100YT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | 0603ZC225KAT2A vs 0603B225K100YT |
100R14W225KV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603ZC225KAT2A vs 100R14W225KV4T |
0603B225K100NGT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | 0603ZC225KAT2A vs 0603B225K100NGT |
0603B225K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | 0603ZC225KAT2A vs 0603B225K100N |
0603B225K100NG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | 0603ZC225KAT2A vs 0603B225K100NG |
0603B225K100Y | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | 0603ZC225KAT2A vs 0603B225K100Y |