Part Details for 0603ZC224KAT4A by Kyocera AVX Components
Overview of 0603ZC224KAT4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZC224KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C5524
|
Newark | Ceramic Capacitor 0.22Uf, 10V, X7R, 10%, 0603, Full Reel, Capacitance:0.22Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0603ZC224KAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0280 | Buy Now |
DISTI #
0603ZC224KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603ZC224KAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0120 | Buy Now |
DISTI #
581-0603ZC224KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71A224KM NEW GLOBAL PN 10V 0.22uF X7R 0603 10% RoHS: Compliant | 11108 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | 0603 220 nF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0109 / $0.0121 | Buy Now |
|
Future Electronics | 0603 220 nF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0109 / $0.0121 | Buy Now |
DISTI #
0603ZC224KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71A224KM NEW GLOBAL PN 10V 0.22uF A 581-KGM15BR71A224KM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0104 / $0.0123 | Buy Now |
DISTI #
0603ZC224KAT4A
|
TME | Capacitor: ceramic, MLCC, 220nF, 10V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0133 | RFQ |
DISTI #
KGM15BR71A224KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71A224KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0603ZC224KAT4A
0603ZC224KAT4A CAD Models
0603ZC224KAT4A Part Data Attributes
|
0603ZC224KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZC224KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603ZC224KAT4A
This table gives cross-reference parts and alternative options found for 0603ZC224KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZC224KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB0603R224KN | CAP,CERAMIC,220NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Alpha 3 Manufacturing | 0603ZC224KAT4A vs DSB0603R224KN |
VJ0603Y224KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603ZC224KAT4A vs VJ0603Y224KXQCW1BC |
LD03ZC224KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZC224KAT4A vs LD03ZC224KAX9A |