-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603YD224KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1560
|
Newark | Ceramic Capacitor 0.22Uf, 16V, X5R, 10%, 0603, Full Reel, Capacitance:0.22Μf, Voltage(Dc):16V, Ca... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
96M1182
|
Newark | Ceramic Capacitor 0.22Uf, 16V, X5R, 10%, 0603, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Cas... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3020 | Buy Now |
DISTI #
KGM15BR51C224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10% , X5R , 0603 [1608 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
48000 |
|
$0.0153 / $0.0164 | Buy Now |
DISTI #
581-0603YD224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51C224KT NEW GLOBAL PN 16V 0.22uF A 581-KGM15BR5... more RoHS: Compliant | 15598 |
|
$0.0480 / $0.3400 | Buy Now |
DISTI #
70002218
|
RS | 0603 220nF Ceramic Multilayer Capacitor, 16 VDC, +85degC, X5R Dielectric, +/-10% | AVX 0603YD224KAT2... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 / $0.0820 | RFQ |
DISTI #
70001425
|
RS | Capacitor, Ceramic, Cap 0.22 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 0603, X5R | AVX 0603YD224KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0820 | RFQ |
|
Bristol Electronics | 24123 |
|
RFQ | ||
|
Bristol Electronics | 7165 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,220NF,16VDC,10-% TOL,10+% TOL,X5R-TC CODE,-15,15%-TC | 8632 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,220NF,16VDC,10-% TOL,10+% TOL,X5R-TC CODE,-15,15%-TC | 5793 |
|
$0.0236 / $0.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603YD224KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YD224KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended soldering temperature for the 0603YD224KAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 0603YD224KAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 0603YD224KAT2A capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the 0603YD224KAT2A capacitor is 80% of the rated voltage. For example, if the rated voltage is 16V, the maximum voltage derating would be 12.8V.
Yes, the 0603YD224KAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.