Part Details for 0603YC105KAT2A by Kyocera AVX Components
Overview of 0603YC105KAT2A by Kyocera AVX Components
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8123
|
Newark | Cap, 1Μf, 16V, 10%, X7R, 0603, Capacitance:1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Kyocera Avx 0603YC105KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45990 |
|
$0.0490 / $0.1880 | Buy Now |
DISTI #
35M2625
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 0603YC105KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0300 / $0.0340 | Buy Now |
DISTI #
96M1178
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 10%, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 0603YC105KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3352 |
|
$0.0470 / $0.1870 | Buy Now |
DISTI #
478-KGM15BR71C105KTCT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0212 / $0.1900 | Buy Now |
DISTI #
0603YC105KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC105KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0237 / $0.0258 | Buy Now |
DISTI #
35M2625
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: 35M2625) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days | 4000 Partner Stock |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
96M1178
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: 96M1178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 3352 Partner Stock |
|
$0.0470 / $0.1770 | Buy Now |
DISTI #
581-0603YC105KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% RoHS: Compliant | 491306 |
|
$0.0230 / $0.1900 | Buy Now |
DISTI #
V79:2366_24368979
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5650 Package Multiple: 1 Date Code: 1835 | Americas - 7842690 |
|
$0.0177 | Buy Now |
DISTI #
A03:0893_01418980
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2402 | Asia - 12000 |
|
$0.0310 | Buy Now |
Part Details for 0603YC105KAT2A
0603YC105KAT2A CAD Models
0603YC105KAT2A Part Data Attributes
|
0603YC105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603YC105KAT2A
This table gives cross-reference parts and alternative options found for 0603YC105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B105K160YT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603YC105KAT2A vs 0603B105K160YT |
0603X7R105KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | American Technical Ceramics Corp | 0603YC105KAT2A vs 0603X7R105KW7AB |
0603B105K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603YC105KAT2A vs 0603B105K160N |
0603X7R105KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | American Technical Ceramics Corp | 0603YC105KAT2A vs 0603X7R105KE7AT |
0603B105K160Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603YC105KAT2A vs 0603B105K160Y |
0603X7R105KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | American Technical Ceramics Corp | 0603YC105KAT2A vs 0603X7R105KC7AB |
0603B105K160NG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603YC105KAT2A vs 0603B105K160NG |
0603X7R105KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | American Technical Ceramics Corp | 0603YC105KAT2A vs 0603X7R105KE7AB |
0603X7R105KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | American Technical Ceramics Corp | 0603YC105KAT2A vs 0603X7R105KT7SB |
0603B105K160NGT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603YC105KAT2A vs 0603B105K160NGT |