Part Details for 0603YC104MAT2A by Kyocera AVX Components
Overview of 0603YC104MAT2A by Kyocera AVX Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603YC104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1177
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 20%, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Lt Series, Product Length:1.6Mmrohs Compliant: Yes |Kyocera Avx 0603YC104MAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1275 |
|
$0.0100 | Buy Now |
DISTI #
95C1859
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0603YC104MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
0603YC104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 0603YC104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 2008000904000 Factory Stock |
|
$0.0415 | Buy Now |
DISTI #
96M1177
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1275 Partner Stock |
|
$0.0190 | Buy Now |
DISTI #
581-0603YC104M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71C104MT 16V 0.1uF X7R 0603 20% RoHS: Compliant | 105534 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
70002216
|
RS | 0603 100nF Ceramic Multilayer Capacitor, 16 VDC, +125degC, X7R Dielec, +/-20% | AVX 0603YC104MAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0250 | RFQ |
DISTI #
70001445
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 20%, Vol-Rtg 16 VDC, SMT, 0603, X7R | AVX 0603YC104MAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0320 | RFQ |
|
Future Electronics | 0603 100 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 556000Reel |
|
$0.0167 / $0.0196 | Buy Now |
|
Future Electronics | 0603 100 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 352000Reel |
|
$0.0167 / $0.0196 | Buy Now |
|
Future Electronics | 0603 100 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4349Cut Tape/Mini-Reel |
|
$0.0404 / $0.1490 | Buy Now |
Part Details for 0603YC104MAT2A
0603YC104MAT2A CAD Models
0603YC104MAT2A Part Data Attributes:
|
0603YC104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC104MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 0603YC104MAT2A
This table gives cross-reference parts and alternative options found for 0603YC104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/104MX0603T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Tecate Group | 0603YC104MAT2A vs CMC-016/104MX0603T13 |
160R14W104MV4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Johanson Dielectrics Inc | 0603YC104MAT2A vs 160R14W104MV4 |
X7R0603CTTD104M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 0603YC104MAT2A vs X7R0603CTTD104M |
X7R0603CTTD104M | CAP,CERAMIC,100NF,16VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KOA Corporation | 0603YC104MAT2A vs X7R0603CTTD104M |
LD03YC104MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC104MAT2A vs LD03YC104MAB9A |
KAM15AR71C104MM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC104MAT2A vs KAM15AR71C104MM |
KGF15AR71C104MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC104MAT2A vs KGF15AR71C104MT |
160R14W104MV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603YC104MAT2A vs 160R14W104MV4T |
LD03YC104MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603YC104MAT2A vs LD03YC104MAX9A |