There are no models available for this part yet.
Overview of 0603YC104KAT4A-MEM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS645HDYZ | Analog Devices | High Temp MEMS Gyro | |
ADGM1304JCPZ-R2 | Analog Devices | DC to 14GHz MEMS SWITCH | |
ADGM1304JCPZ-RL7 | Analog Devices | DC to 14GHz MEMS SWITCH |
Price & Stock for 0603YC104KAT4A-MEM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0603YC104KAT4A-MEM
|
Avnet Asia | Cap Ceramic 0.1uF 16V X7R 10% SMD 0603 125°C Paper T/R (Alt: 0603YC104KAT4A-MEM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |