-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603YC103K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8402
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 0603YC103K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
KAF15AR71C103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KA... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 / $0.0714 | Buy Now |
DISTI #
581-0603YC103K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71C103KT NEW GLOBAL PN 16V .01uF A 581-KAF15AR71... more RoHS: Compliant | 210 |
|
$0.0770 / $0.4500 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0348 / $0.1160 | Buy Now | |
DISTI #
0603YC103K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71C103KT NEW GLOBAL PN 16V .01uF A 581-KAF15AR71... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 92000 In Stock |
|
$0.0145 | Buy Now |
DISTI #
0603YC103K4Z2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 16V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 3410 |
|
$0.0110 / $0.0888 | Buy Now |
DISTI #
0603YC103K4Z2A
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 0.01 UF 16 V ½, 10% X7R 0603 [1608 METRIC] Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0124 / $0.0141 | Buy Now |
DISTI #
SMC-0603YC103K4Z2A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 338698 |
|
RFQ | |
DISTI #
KAF15AR71C103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 16 V 10 X7R 0603 1608 Metric - Tape and Reel (Alt: KAF15AR71C10... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 76000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603YC103K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC103K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
The recommended land pattern for the 0603YC103K4Z2A capacitor is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the capacitor's termination style and ensure good solderability.
The Equivalent Series Resistance (ESR) of the 0603YC103K4Z2A capacitor is 0.1 ohms, which is relatively low. This means that the capacitor will have minimal impact on high-frequency circuit performance, making it suitable for use in high-frequency applications such as RF circuits and high-speed digital systems.
The 0603YC103K4Z2A capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, it's essential to ensure that the capacitor is derated according to the manufacturer's guidelines to prevent overheating and ensure reliable operation.
The 0603YC103K4Z2A capacitor has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without requiring special handling or storage procedures.
Yes, the 0603YC103K4Z2A capacitor is designed for high-reliability applications and has a long lifespan. It is constructed with a robust ceramic dielectric and has a low failure rate, making it suitable for use in critical systems that require high reliability and long-term stability.