Part Details for 0603Y2000391MDT by Syfer Technology
Overview of 0603Y2000391MDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603Y2000391MDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603Y2000391MDT-ND
|
DigiKey | CAP CER 390PF 200V X7R 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1101 | Buy Now |
Part Details for 0603Y2000391MDT
0603Y2000391MDT CAD Models
0603Y2000391MDT Part Data Attributes
|
0603Y2000391MDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603Y2000391MDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603Y2000391MDT
This table gives cross-reference parts and alternative options found for 0603Y2000391MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y2000391MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H0603X7R391M200TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00039uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 0603Y2000391MDT vs NMC-H0603X7R391M200TRPLP |
VJ0603Y391MFCMO | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00039 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0603Y2000391MDT vs VJ0603Y391MFCMO |
GRM39X7R391M200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00039uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603Y2000391MDT vs GRM39X7R391M200BD |
0603J2000391MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603Y2000391MDT vs 0603J2000391MDT |
0603F2000391MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603Y2000391MDT vs 0603F2000391MDT |
0603C391M201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y2000391MDT vs 0603C391M201ET |
0603F2000391MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603Y2000391MDT vs 0603F2000391MDR |
0603A2000391MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y2000391MDT vs 0603A2000391MDR |
GRM39X7R391M200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00039uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603Y2000391MDT vs GRM39X7R391M200AJ |
GRM39X7R391M200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00039uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603Y2000391MDT vs GRM39X7R391M200AL |