Part Details for 0603Y1000222JXT by Knowles Corporation
Overview of 0603Y1000222JXT by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603Y1000222JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-0603Y1000222JXT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 VDC 2200 pF 5 % | 0 |
|
$0.1720 / $0.1990 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1404 / $0.1594 | Buy Now |