Part Details for 0603Y0163P24DCR by Knowles Capacitors
Overview of 0603Y0163P24DCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y0163P24DCR
0603Y0163P24DCR CAD Models
0603Y0163P24DCR Part Data Attributes
|
0603Y0163P24DCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603Y0163P24DCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00000324 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.4321% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 15.4321% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603Y0163P24DCR
This table gives cross-reference parts and alternative options found for 0603Y0163P24DCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y0163P24DCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0163P24DCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603J0163P24DCC |
0603A0163P24DCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603A0163P24DCB |
0603A0163P24DCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603A0163P24DCC |
0603J0163P24DCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603J0163P24DCB |
0603F0163P24DCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603F0163P24DCB |
0603F0163P24DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603F0163P24DCR |
0603Y0163P24DCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603Y0163P24DCT |
0603J0163P24DCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 15.4321% +Tol, 15.4321% -Tol, C0G, -/+30ppm/Cel TC, 0.00000324uF, 0603, | Knowles Capacitors | 0603Y0163P24DCR vs 0603J0163P24DCR |