There are no models available for this part yet.
Overview of 0603Y0108P20DCT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603Y0108P20DCT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0603Y0108P20DCT-ND
|
DigiKey | CAP CER 8.2PF 10V C0G/NP0 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1229 | Buy Now |
CAD Models for 0603Y0108P20DCT by Syfer Technology
Part Data Attributes for 0603Y0108P20DCT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.0976%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
6.0976%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 0603Y0108P20DCT
This table gives cross-reference parts and alternative options found for 0603Y0108P20DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y0108P20DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0108P20DCB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y0108P20DCT vs 0603J0108P20DCB |
C0603T829D8GCC7013 | Ceramic Capacitor, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603Y0108P20DCT vs C0603T829D8GCC7013 |
C0603T829D8GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603Y0108P20DCT vs C0603T829D8GAC7081 |
C0603T829D8GCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603Y0108P20DCT vs C0603T829D8GCC7082 |
0603J0108P20DCR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 | Syfer Technology | 0603Y0108P20DCT vs 0603J0108P20DCR |
C0603C829D8GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603Y0108P20DCT vs C0603C829D8GAC7040 |
C0603C829D8GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603Y0108P20DCT vs C0603C829D8GAL7040 |
C0603T829D8GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603Y0108P20DCT vs C0603T829D8GBL7082 |
C0603T829D8GCL7013 | Ceramic Capacitor, Ceramic, 10V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603Y0108P20DCT vs C0603T829D8GCL7013 |
MT18N8R2D100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 0603Y0108P20DCT vs MT18N8R2D100CT |