Datasheets
0603X475M6R3CT by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP

Part Details for 0603X475M6R3CT by Walsin Technology Corporation

Overview of 0603X475M6R3CT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 0603X475M6R3CT

Part # Distributor Description Stock Price Buy
DISTI # 29AK9412
Newark Cap, 4.7Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X475M6R3CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 16899
  • 10 $0.0310
  • 25 $0.0260
  • 50 $0.0210
  • 100 $0.0160
$0.0160 / $0.0310 Buy Now
DISTI # 10AK0302
Newark Cap, 4.7Uf, 6.3Vdc, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X475M6R3CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.0070
$0.0070 Buy Now
DISTI # 1292-0603X475M6R3CTTR-ND
DigiKey CAP CER 4.7UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0098
$0.0098 Buy Now
DISTI # 791-0603X475M6R3CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X5R 4.7 uF, +/- 20% 6.3 V T&R GP RoHS: Compliant 12469
  • 1 $0.1000
  • 10 $0.0300
  • 100 $0.0150
  • 1,000 $0.0120
  • 4,000 $0.0120
  • 8,000 $0.0110
  • 24,000 $0.0080
  • 48,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics 0603 4700 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks 0
  • 4,000 $0.0048
$0.0048 Buy Now
Bristol Electronics   4295
RFQ

Part Details for 0603X475M6R3CT

0603X475M6R3CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603X475M6R3CT Part Data Attributes

0603X475M6R3CT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
0603X475M6R3CT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Walsin Technology Corporation
Capacitance 4.7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for 0603X475M6R3CT

This table gives cross-reference parts and alternative options found for 0603X475M6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X475M6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1608X5R475MCNS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, Darfon Corporation 0603X475M6R3CT vs C1608X5R475MCNS
C0603C475M9PAC7040 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, KEMET Corporation 0603X475M6R3CT vs C0603C475M9PAC7040
C0603C475M9PAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603X475M6R3CT vs C0603C475M9PAC7082
C0603C475M9PAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation 0603X475M6R3CT vs C0603C475M9PAC7081
CM105X5R475M06AL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation 0603X475M6R3CT vs CM105X5R475M06AL
MMASJ168SB5475MTNA18 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP TAIYO YUDEN 0603X475M6R3CT vs MMASJ168SB5475MTNA18
C0603C475M9PACTM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation 0603X475M6R3CT vs C0603C475M9PACTM
CM105X5R475M06KC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, KYOCERA Corporation 0603X475M6R3CT vs CM105X5R475M06KC
C0603X5R475M6R3NT Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, Eyang Technology Development Co Ltd 0603X475M6R3CT vs C0603X5R475M6R3NT
GRJ188R60J475ME11D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd 0603X475M6R3CT vs GRJ188R60J475ME11D

0603X475M6R3CT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603X475M6R3CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603X475M6R3CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0603X475M6R3CT would you like to use for your alert(s)?
  • Please alert me when 0603X475M6R3CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603X475M6R3CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603X475M6R3CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603X475M6R3CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603X475M6R3CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603X475M6R3CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: