Part Details for 0603X106M100CT by Walsin Technology Corporation
Overview of 0603X106M100CT by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603X106M100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3408
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X106M100CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51 |
|
$0.0600 / $0.1210 | Buy Now |
DISTI #
50AJ6328
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X106M100CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 23970 |
|
$0.0370 | Buy Now |
DISTI #
1292-0603X106M100CT-ND
|
DigiKey | CAP CER 10UF 10V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
791-0603X106M100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X5R 10 uF, +/- 20% 10 V T&R GP RoHS: Compliant | 6684 |
|
$0.0360 / $0.1800 | Buy Now |
|
Future Electronics | 0603 10V X5R 10uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0353 / $0.0402 | Buy Now |
DISTI #
0603X106M100CT
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X5R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0272 | RFQ |
DISTI #
0603X106M100CT
|
Avnet Asia | Cap Ceramic 10uF 10V X5R 20% SMD 0603 85°C Paper T/R (Alt: 0603X106M100CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0603X106M100CT
0603X106M100CT CAD Models
0603X106M100CT Part Data Attributes:
|
0603X106M100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603X106M100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603X106M100CT
This table gives cross-reference parts and alternative options found for 0603X106M100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X106M100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK107BJ106MA | CAP,CERAMIC,10UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | 0603X106M100CT vs LMK107BJ106MA |
MCASL168BB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X106M100CT vs MCASL168BB5106MTNA01 |
0603B106M100ST-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603X106M100CT vs 0603B106M100ST-A |
0603B106M100ST-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603X106M100CT vs 0603B106M100ST-C |
0603B106M100SNT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603X106M100CT vs 0603B106M100SNT |
0603B106M100SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603X106M100CT vs 0603B106M100SNW-C |
0603B106M100SW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603X106M100CT vs 0603B106M100SW |
C1608X5R1A106MT000E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TDK Corporation | 0603X106M100CT vs C1608X5R1A106MT000E |
0603B106M100ST-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603X106M100CT vs 0603B106M100ST-B |
0603B106M100SW-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603X106M100CT vs 0603B106M100SW-B |