Part Details for 0603X105K500CT by Walsin Technology Corporation
Overview of 0603X105K500CT by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603X105K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6325
|
Newark | Cap, 1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X105K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0220 | Buy Now |
DISTI #
93AK8861
|
Newark | Cap, 1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603X105K500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2245 |
|
$0.0320 / $0.0550 | Buy Now |
DISTI #
1292-0603X105K500CT-ND
|
DigiKey | CAP CER 1UF 50V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25647 In Stock |
|
$0.0125 / $0.1300 | Buy Now |
DISTI #
791-0603X105K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X5R 1 uF, +/ -10% 50 V T&R GP RoHS: Compliant | 825 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | 0603 50v X5R 10% 1uF - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0128 / $0.0149 | Buy Now |
DISTI #
0603X105K500CT
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X5R, ±10%, SMD, 0603 Min Qty: 100 | 9100 |
|
$0.0087 / $0.0314 | Buy Now |
|
Chip Stock | 436000 |
|
RFQ |
Part Details for 0603X105K500CT
0603X105K500CT CAD Models
0603X105K500CT Part Data Attributes:
|
0603X105K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603X105K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603X105K500CT
This table gives cross-reference parts and alternative options found for 0603X105K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X105K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU168AB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X105K500CT vs MCASU168AB5105KTNA1J |
MMASU168AB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X105K500CT vs MMASU168AB5105KTNA18 |
MMASU168AB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X105K500CT vs MMASU168AB5105KTNA01 |
UMK107BJ105KA | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | 0603X105K500CT vs UMK107BJ105KA |
CS1608X5R105K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | 0603X105K500CT vs CS1608X5R105K500NRB |