-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7793
|
Newark | Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603X105K160CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
68Y8907
|
Newark | Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603X105K160CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6270 |
|
$0.0360 / $0.0610 | Buy Now |
DISTI #
1292-0603X105K160CT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
296 In Stock |
|
$0.0044 / $0.1400 | Buy Now |
DISTI #
791-0603X105K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF +-10% 16V RoHS: Compliant | 1470 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | 0603 1 uF 16 V ±10 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0138 / $0.0161 | Buy Now |
|
Bristol Electronics | 19494 |
|
RFQ | ||
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X5R, 15% TC, 1UF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
0603X105K160CT
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0083 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603X105K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603X105K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603X105K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X105K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18X105K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603X105K160CT vs SH18X105K160CG |
CM105X5R105K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603X105K160CT vs CM105X5R105K16AL |
0603X105K160NT | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603X105K160CT vs 0603X105K160NT |
CM105X5R105K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603X105K160CT vs CM105X5R105K16AH |
MMASE168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X105K160CT vs MMASE168SB5105KTNA01 |
GRM188R61C105KA12D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603X105K160CT vs GRM188R61C105KA12D |
MBASE168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603X105K160CT vs MBASE168SB5105KTNA18 |
CS1608X5R105K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samwha Electronics | 0603X105K160CT vs CS1608X5R105K160NRB |
MCCA000529 | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | 0603X105K160CT vs MCCA000529 |
GRM188R61C105KA12J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603X105K160CT vs GRM188R61C105KA12J |