There are no models available for this part yet.
Overview of 0603WL470JT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 0603WL470JT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0603WL470JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0603WL470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
CAD Models for 0603WL470JT by Kyocera AVX Components
Part Data Attributes for 0603WL470JT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
0.047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, Embossed
|
Quality Factor-Min (at L-nom)
|
38
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
2000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
200 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0603WL470JT
This table gives cross-reference parts and alternative options found for 0603WL470JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WL470JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0603JT47N | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603WL470JT vs LWW0603JT47N |
PE-0603CD470JTT | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | 0603WL470JT vs PE-0603CD470JTT |
PM0603-47NJ-RC | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | 0603WL470JT vs PM0603-47NJ-RC |
Related Parts for 0603WL470JT
-
LCWC0603J47NGTARFixed Inductors
-
T491X226M050ATFixed Capacitors
-
KTR10EZPJ1R0Fixed Resistors
-
RB160M-60TRRectifier Diodes
-
FDD5614PPower Field-Effect Transistors
-
TPS562200DDCRSwitching Regulator or Controllers
-
TPS79333DBVRLinear Regulator ICs
-
HSMG-C670Visible LEDs
-
3-60753-2Terminals and Terminal Blocks