Part Details for 0603WL330JT by Kyocera AVX Components
Overview of 0603WL330JT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WL330JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603WL330JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0603WL330JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0603WL330JT
|
TTI | RF Inductors - SMD 33NH 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1090 | Buy Now |
Part Details for 0603WL330JT
0603WL330JT CAD Models
0603WL330JT Part Data Attributes
|
0603WL330JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603WL330JT
Kyocera AVX Components
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603WL330JT
This table gives cross-reference parts and alternative options found for 0603WL330JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WL330JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0603JT33N | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603WL330JT vs LWW0603JT33N |
0603CS-33NXJLW | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Coilcraft Inc | 0603WL330JT vs 0603CS-33NXJLW |
FHW0603UC033JSB | General Purpose Inductor, 0.033uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603WL330JT vs FHW0603UC033JSB |
LCWC0603J33NRTAR | General Purpose Inductor, | Kyocera AVX Components | 0603WL330JT vs LCWC0603J33NRTAR |
WLCW1608Z0J33NPB | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603WL330JT vs WLCW1608Z0J33NPB |
0603CS-33NXJLY | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603WL330JT vs 0603CS-33NXJLY |
FHW0603UC033JGT | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603WL330JT vs FHW0603UC033JGT |
LCWC0603J33NQTAR | General Purpose Inductor, | Kyocera AVX Components | 0603WL330JT vs LCWC0603J33NQTAR |
0603R-33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 0603WL330JT vs 0603R-33NJ |
WQCW1608Z0J33NPB | General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603WL330JT vs WQCW1608Z0J33NPB |