Part Details for 0603WL100JT by Kyocera AVX Components
Overview of 0603WL100JT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WL100JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603WL100JT
|
Avnet Americas | - Tape and Reel (Alt: 0603WL100JT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 0603WL100JT
0603WL100JT CAD Models
0603WL100JT Part Data Attributes
|
0603WL100JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603WL100JT
Kyocera AVX Components
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603WL100JT
This table gives cross-reference parts and alternative options found for 0603WL100JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WL100JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIN-HJ100JTRF | NIC Components Corp | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603WL100JT vs NIN-HJ100JTRF |
LCWC0603J10NRTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 0603WL100JT vs LCWC0603J10NRTAR |
FHW0603UC010JGT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | 0603WL100JT vs FHW0603UC010JGT |
LWW0603JT10N | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | 0603WL100JT vs LWW0603JT10N |
36501J010JTDG | TE Connectivity | $0.3411 | GENERAL PURPOSE INDUCTOR | 0603WL100JT vs 36501J010JTDG |
PE-0603CD100JTT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603WL100JT vs PE-0603CD100JTT |
WQCW1608Z0J10NPB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | 0603WL100JT vs WQCW1608Z0J10NPB |
CI0603-R01-JBW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603WL100JT vs CI0603-R01-JBW |
CI0603-R01-JTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603WL100JT vs CI0603-R01-JTW |
FHW0603UC010JSB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.01uH, 5%, Ceramic-Core, 0603, | 0603WL100JT vs FHW0603UC010JSB |