Part Details for 0603WAF5491T5E by Uniohm Corp
Overview of 0603WAF5491T5E by Uniohm Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603WAF5491T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 75V 100ppm/ 1% 5.49k 0603 Chip Resistor - Surface Mount ROHS | 16900 |
|
$0.0005 / $0.0010 | Buy Now |