0603WAF4422T5E
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 44200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of 0603WAF4422T5E by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 0603WAF4422T5E by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603WAF4422T5E by Uniohm Corp

0603WAF4422T5E
Uniohm Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
0603WA
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
44200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 0603WAF4422T5E
    Uniohm Corp
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 44200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0603WAF4422T5E

This table gives cross-reference parts and alternative options found for 0603WAF4422T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAF4422T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603WGF4422T50 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd 0603WAF4422T5E vs 0603WGF4422T50
TRR03EZPF4422 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor 0603WAF4422T5E vs TRR03EZPF4422
MCR03MZPF4422 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor 0603WAF4422T5E vs MCR03MZPF4422
RK73H1JGBC4422F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 44200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 0603WAF4422T5E vs RK73H1JGBC4422F
MCR03EZPF4422 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor 0603WAF4422T5E vs MCR03EZPF4422
RK73H1JLBC4422F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 44200ohm, SURFACE MOUNT, 0603, CHIP KOA Speer Electronics Inc 0603WAF4422T5E vs RK73H1JLBC4422F
WCR0603Z44K2F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors 0603WAF4422T5E vs WCR0603Z44K2F
MC0603U-4422-FBW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc 0603WAF4422T5E vs MC0603U-4422-FBW
MC0603U-4422-FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP RCD Components Inc 0603WAF4422T5E vs MC0603U-4422-FB
MC0603U-4422-FTW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc 0603WAF4422T5E vs MC0603U-4422-FTW

Related Parts for 0603WAF4422T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603WAF4422T5E by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603WAF4422T5E by Uniohm Corp

Select Manufacturer
Which Manufacturer of 0603WAF4422T5E would you like to use for your alert(s)?
  • Please alert me when 0603WAF4422T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603WAF4422T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603WAF4422T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603WAF4422T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603WAF4422T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603WAF4422T5E by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: