Datasheets
0603WAF294JT5E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for 0603WAF294JT5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of 0603WAF294JT5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 0603WAF294JT5E

Part # Distributor Description Stock Price Buy
DISTI # 303-0603WAF294JT5E
Mouser Electronics Thick Film Resistors - SMD RMC 0603 1/10W 1% T/R-5000 RoHS: Compliant 0
  • 5,000 $0.0010
$0.0010 Order Now

Part Details for 0603WAF294JT5E

0603WAF294JT5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603WAF294JT5E Part Data Attributes

0603WAF294JT5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
0603WAF294JT5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 29.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for 0603WAF294JT5E

This table gives cross-reference parts and alternative options found for 0603WAF294JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAF294JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR06X29R4FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation 0603WAF294JT5E vs MR06X29R4FBL
CRCW060329R4FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies 0603WAF294JT5E vs CRCW060329R4FKEBC
232270462949 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 0603WAF294JT5E vs 232270462949
RTT0329R4FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec 0603WAF294JT5E vs RTT0329R4FP4
CRCW060329R4FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies 0603WAF294JT5E vs CRCW060329R4FKEAC
RTT0329R4FBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec 0603WAF294JT5E vs RTT0329R4FBA
CRCW060329R4F100RG1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies 0603WAF294JT5E vs CRCW060329R4F100RG1
CDF060329R41%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic 0603WAF294JT5E vs CDF060329R41%100PPM/KNS
CR-03FL7--29R4- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh 0603WAF294JT5E vs CR-03FL7--29R4-
RMC16K29R4FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc 0603WAF294JT5E vs RMC16K29R4FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603WAF294JT5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603WAF294JT5E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when 0603WAF294JT5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0603WAF294JT5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603WAF294JT5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0603WAF294JT5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603WAF294JT5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603WAF294JT5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: