Part Details for 0603WAD4320T5E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 0603WAD4320T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603WAD4320T5E Information
0603WAD4320T5E by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0603WAD4320T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603WAD4320T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W 0.5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
Part Details for 0603WAD4320T5E
0603WAD4320T5E CAD Models
0603WAD4320T5E Part Data Attributes
|
0603WAD4320T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603WAD4320T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 0603WAD4320T5E
This table gives cross-reference parts and alternative options found for 0603WAD4320T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603WAD4320T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603DR-13432RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | 0603WAD4320T5E vs RC0603DR-13432RL |
CR-03DLD--432R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | 0603WAD4320T5E vs CR-03DLD--432R |
RM06DTN4320 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | 0603WAD4320T5E vs RM06DTN4320 |
RTT034320DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | 0603WAD4320T5E vs RTT034320DTP |
RM06D4320CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | 0603WAD4320T5E vs RM06D4320CT-X |
RTT034320DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | 0603WAD4320T5E vs RTT034320DBA |
RTT034320DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | 0603WAD4320T5E vs RTT034320DP2 |
NRC-AS06D4320TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | 0603WAD4320T5E vs NRC-AS06D4320TRF |
CDP0603432R0.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | 0603WAD4320T5E vs CDP0603432R0.5%100PPM/KKS |
RM06D4320CTDK-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | 0603WAD4320T5E vs RM06D4320CTDK-X |