There are no models available for this part yet.
Overview of 0603VA100CAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0603VA100CAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-0603VA100CAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1355 | Buy Now | |
DISTI #
0603VA100CAT2A
|
Avnet Americas | Cap Ceramic 10pF 250V C0G 0.25pF 0603 T/R - Tape and Reel (Alt: 0603VA100CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 | Buy Now | |
DISTI #
581-0603VA100CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT T101 COMMERCIAL RoHS: Compliant | 0 |
|
$0.1210 / $0.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1125 | Buy Now |