Part Details for 0603SAJ0000TDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAJ0000TDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0603SAJ0000TDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.(1608) 0603 0 Ohms 5% 1/10W-S 800PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 401666 |
|
$0.0011 | Buy Now |
Part Details for 0603SAJ0000TDE
0603SAJ0000TDE CAD Models
0603SAJ0000TDE Part Data Attributes
|
0603SAJ0000TDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAJ0000TDE
Royal Electronic Factory (Thailand) Co Ltd
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603SAJ0000TDE
This table gives cross-reference parts and alternative options found for 0603SAJ0000TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAJ0000TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X000PTLV | Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603SAJ0000TDE vs WR06X000PTLV |
MR06X000PTL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603SAJ0000TDE vs MR06X000PTL |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603SAJ0000TDE vs 232270219001 |
RM06J000CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 5% +/-Tol, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 0603SAJ0000TDE vs RM06J000CT |
AR0603JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603 | YAGEO Corporation | 0603SAJ0000TDE vs AR0603JR-070RL |
CRCW06030000ZSTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | 0603SAJ0000TDE vs CRCW06030000ZSTB |
RC0603FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 0603SAJ0000TDE vs RC0603FR-070RL |
AA0603JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603SAJ0000TDE vs AA0603JR-070RL |
WR06X000PGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603SAJ0000TDE vs WR06X000PGL |
RCG06030000Z0EA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 0603SAJ0000TDE vs RCG06030000Z0EA |